SPDT ON-ON Nylon Slide Switch

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity
Clearance

$0.59 ea

10% discount applied in cart

38 In Stock


  • Jameco Part no.: 2268175
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-608C1-02-BB5
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

SPDT ON-ON Nylon Slide Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16A @ 125 & 10A @ 250
  • Dimensions (L X W X D) inches: 1.2 x .53 x .61
  • Number of Pins: 3
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating16 A @ 125 VAC, 10 A @ 250 VAC
Lead Pitch0.28 in.
Housing MaterialPlastic
ColorBlack
Color - Actuator/CapBlack
Length1.47 in.
Width0.88 in.
Depth0.61 in.
Height1.05 in.


Report a problem
Suggest a product