SPST Rocker Switch ON-OFF Snap-In [email protected] [email protected] Black

You may also like:
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
9201J3Z4QE2 9201J3Z4QE2

$0.99 ea

3,389 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 316014
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66A-B-02-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.55

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.63"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black
  • Flammability Standard: UL94V-2


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10A @ 125VAC & 6A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.826 x 0.59 x 0.964
Depth0.54 in.
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.141 in.
Lead Spacing A (inch)0.279
Product Length0.826 in.
Width0.59 in.
Height0.964 in.


Report a problem
Suggest a product