SPDT ON-ON Panel Mount Red Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
GRS-4012-0050 GRS-4012-0050
CW Industries
Clearance

$1.25 ea

10% discount applied in cart

569 In Stock


  • Jameco Part no.: 2268167
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66C-10-BBNN
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.15
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

SPDT ON-ON Panel Mount Red Rocker Switch

Specifications

  • Contact Form: PC Terminal RA
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .71 x .51 x .74
  • Number of Pins: 3
  • Terminal Type: PC Terminal RA


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.826 x 0.59 x 0.822
Depth0.464 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.157 in.
Length0.826 in.
Width0.59 in.
Height0.822 in.


Report a problem
Suggest a product