SPDT (ON)-OFF-(ON) Panel Mount Black - Paddle Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 2268047
  • Manufacturer: Mountain Switch
  • Manufacturer no.: R13-66IPA-02BB
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

SPDT (ON)-OFF-(ON) Panel Mount Black - Paddle Rocker Switch

Specifications

  • Contact Form:
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .83 x .59 x .54
  • Number of Pins: 3
  • Terminal Type:


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Current Rating16 @ 125 VAC
Actuator TypePaddle
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Length (inch)0.826
Width (inch)0.59
Depth (inch)0.464
Height (inch)0.822
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.157


Report a problem
Suggest a product