# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | DPST |
Switch Function | ON-OFF |
Current Rating | 10A @ 125VAC & 6A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | 0.187" Quick Connect |
Size (L" x W" x H") | 0.83 x 0.59 x 1.63 |
Depth | 0.866 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length | 0.118 in. |
Product Length | 0.83 in. |
Width | 0.59 in. |
Height | 1.63 in. |