# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.29 |
100+ | $1.09 |
500+ | $0.99 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Contact Rating | 0.5 A @ 125 VAC |
Body Color | Silver |
Color - Actuator/Cap | Red |
Termination Style | PC Pins |
Pins | 2 |
Length | 0.78 in. |
Actuator Type | Plunger |
Voltage Rating | 125 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Rear |
Width | 0.319 in. |
Depth | 0.276 in. |
Height | 0.197 in. |
Actuator Length | 0.142 in. |
Pitch | 0.08 |
Maximum Contact Resistance | 50 mOhm |
Minimum Insulation Resistance | 100 MOhm |
Dielectric Strength | 1500 Vrms |
Diameter | 0.205 in. |