Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Push Button Single Pole Single Throw SPST-NO OFF-MOM Red Button

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$1.49 ea

985 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 164486
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-84A
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

Momentary Pushbutton Switch SPST-NO OFF-(ON)

Features

  • Contact form: SPST-NO
    Single Polr Single Throw-Normally Open
  • Switch Function*: OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.59" Depth x 1.2" Total length
  • Mounting hole diameter: 0.406"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red
Note: (ON) denotes momentary ON.

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable
Pins2
Length (inch)1.2
Actuator TypeRound Button
Voltage Rating (AC)125
Lead Spacing A (inch)0.175


Report a problem
Suggest a product