Flat Round Metal SPST Push Button Switch .75 Inch Diameter 48V 2A OFF-(ON)

You may also like:
40-1666-01 40-1666-01
Judco Manufacturing
40-1665-01 40-1665-01
Judco Manufacturing
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
A101-RD A101-RD
Jameco ValuePro
G1B210-R G1B210-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131274
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R1400A
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $3.25
10+ $2.95
100+ $2.59

Request a Large Quantity Quote

Flat Round Metal SPST Pushbutton Switch OFF-(ON)

Features

  • Anti-vandal
  • Flat, flush actuator

Specifications

  • Type: OFF-(ON) SPST
  • Ratings: 48V / 2A max.
  • Contacts: OFF-(ON) silver
  • Material: brass nickel
  • Contact resistance: 35mohm max.
  • Insulation resistance: 500V DC 100Mohm min.
  • Dielectric strength: 1 min. 1000V AC
  • Mechanical life: 50000 cycles
  • Electrical life: 10000 cycles
  • Drill ∅: 0.75"
  • Screw terminals


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating2 A @ 125 VAC
Body ColorSilver
Color - Actuator/CapSilver
Termination StyleSolder Lugs
Pins2
Length0.87 in.
Actuator TypeDomed Button (Anti-Vandal)
Voltage Rating48 VDC
Pitch0.37 in.


Report a problem
Suggest a product