Push Button Switch Single Pole SPST-NC ON-MOM Round Plunger 3A 125VAC Solder Lug Panel Mount Chrome Threads

You may also like:
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
01-690DB-RH 01-690DB-RH
110990055 110990055

$0.89 ea

1,938 ship on Jan. 21


  • Jameco Part no.: 26649
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R18-29B
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.55

Request a Large Quantity Quote

SPST-NC Momentary Pushbutton Switch with Black Plunger

Features

  • Contact form: SPST-NC
    (Single Pole Single Throw - Normally Closed)
  • Switch function*: ON-(OFF)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.299"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black
  • Body Threads: Chrome
*Note: (OFF) denotes momentary OFF

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-(OFF)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
Termination StyleSolderable Lug
Number of Pins2
Length (inch)1.1
Depth (inch)0.65
Lead Spacing B (inch)0.17
Mechanical Life100000


Report a problem
Suggest a product