2.2 uF 50 Volt Radial Capacitor

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.19 ea

2,824 ship on Mar. 5
More Available – 10 days


  • Jameco Part no.: 93729
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2.2/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.10
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2.2µF 50 Volt Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2.2
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current0.01cv or 3uA
    Capacitance (pF)2200000


    Report a problem
    Suggest a product