Capacitor Radial 2.2 uF 50 Volt 20% 85c 5x11x2mm

You may also like:
R2.2/50 R2.2/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.21 ea

2,893 ship on Jan. 24
More Available – 13 weeks


  • Jameco Part no.: 93731
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2.2/50-VP-R
  • Electronics Parts Locator
# of units Price
1+ $0.21
10+ $0.12
100+ $0.074
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

Electrolytic Capacitor

Aluminum Polarized Radial-Lead, ±20% 85°C

Features:
  • Cross Reference No.: R2.2/50
  • Manufacturer: Jameco ValuePro
  • Value: 2.2µF
  • Voltage: 50V
  • Size: 5mm x 11mm x 2mm (Diameter x Height x Lead Spacing)*

    *Note: Capacitor sizes may have ± tolerances.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2.2
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Capacitance (pF)2200000


    Report a problem
    Suggest a product