CAP,RADIAL,2200uF,35V, 20%,105C,18x36x8mmLS

Illinois Capacitor
R2200B35
You may also like:
R2200B50-R R2200B50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.69 ea

10% discount applied in cart

2,549 ship on Jan. 18


  • Jameco Part no.: 158431
  • Manufacturer: Illinois Capacitor
  • Manufacturer no.: R2200B35
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

CAPACITOR RADIAL,2200uF,50V, 20%,105C,16x31x7.5mm


CAP,RADIAL,2200uF,35V, 20%,105C,18x36x8mmLS

Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage (VDC)35
Tolerance (%)20
Size (mm)(Dia. x H x LS)18 x 36 x 8
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product