Capacitor Radial 2200 uF 50 Volt 105C 16mm x 30mm x 7.5mm(ls)

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$1.59 ea

626 In Stock
More Available – 14 weeks


  • Jameco Part no.: 158432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2200B50-R
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $1.59
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

2200µF Electrolytic Radial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)16 x 32 x 8
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch8 mm
    Height32 mm
    Body Diameter16 mm
    Capacitance2200 µF


    Report a problem
    Suggest a product