Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

220µF 25V 20% Radial Electrolytic Capacitor 105C 8x11x3.5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.29 ea

1,549 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 158263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R220B25-R
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

220µF 25V 20% Radial Electrolytic Capacitor 105C 8x11x3.5mm

Specifications

  • Capacitance: 220 uF / 220,000 nF / 220,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)8 x 11
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole


Report a problem
Suggest a product