Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24mm Linear Taper Potentiometer 10K Ohm 10% 2W 1/4" Round Slotted Shaft 20mm L

You may also like:
RV4NAYSD103A RV4NAYSD103A
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$6.95 ea

9 ship on Aug. 5


  • Jameco Part no.: 2160518
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R24KM-B10K
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59
50+ $4.95

Request a Large Quantity Quote

2W 24mm 10K Ohm Linear Taper Potentiometer

Features

  • Resistance: 10K ohms
  • Shaft diameter: 0.250 in
  • Mounting Length: 0.39", smooth round slotted
  • Shaft Length: 0.787" (20mm)
  • 2W @ 70°C ambient
  • Non-rotational key, slotted shaft
  • Max Panel Thickness 0.25 in
  • Operating Temperature: -55°C to 120°C
  • Mounting Hole: 0.375 in
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating2 W
Tolerance (%)10
Shaft TypeRound Slotted
Shaft Length0.787"
Termination StyleSolderable Lug
TaperLinear
Body Diameter24 mm
Manufacturer SeriesR24
Voltage Rating200 V
Ganging Number1
Number of Turns1
MountingPanel Mount


Report a problem
Suggest a product