Linear Taper Potentiometer 5K 10%

You may also like:
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
24N-10K-15R-R 24N-10K-15R-R
Jameco ValuePro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2160526
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R24KM-B5K
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
10+ $9.49
25+ $8.95
50+ $8.69

Request a Large Quantity Quote

5K Throttle Potentiometer

Find military qualified potentiometers used in tons of applications with Jameco's selection of 5K throttle potentiometers. Whether for electric vehicles, personal mobility or telecommunications, these devices will deliver. Offering a conductive plastic element, these potentiometers feature robust nickel-plated brass shaft and bushings.
  • Resistance: 5K ohms
  • Power: 2W
  • Terminals: Solder lugs

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product