Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT Relay 10A 270 Ohms

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Clearance

$6.95 ea

10% discount applied in cart

208 ship on Aug. 10


  • Jameco Part no.: 2285183
  • Manufacturer: NTE Electronics
  • Manufacturer no.: R25-11D10-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

DPDT Relay 10A 270 Ohms

Features:

  • Contact Form: DPDT
  • Coil Voltage: 12VDC
  • Coil Resistance: 270Ω
  • Contact Current: 10A
  • Contact Voltage: 120VAC/28VDC


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)12
Coil Resistance (ohms)270
Contact Current10A
Contact Voltage120VAC/28VDC
Pins8
Body Length (mm)29
Body Width (mm)12.7
Body Height (mm)15.6
FamilyR25


Report a problem
Suggest a product