# of units | Price |
---|---|
10+ | $0.169 |
100+ | $0.09 |
500+ | $0.059 |
1000+ | $0.049 |
5000+ | $0.039 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 3.3 |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 5 x 12 x 2 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 2 mm |
Leakage Current | 0.01CV or 3uA, |
Height | 12 mm |
Body Diameter | 5 mm |
Capacitance | 3.3 µF |
Capacitance (pF) | 3300000 |