Male AC Power Inlet Receptacle Gold Flash

You may also like:
6100-43 6100-43
Schurter
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

76 In Stock


  • Jameco Part no.: 2287615
  • Manufacturer: Major Brands
  • Manufacturer no.: R301
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Male AC Power Inlet Receptacle Gold Flash

Features

  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals with solder eyelet ground terminal
  • Gold flash on terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Faston (2), Solder Eyelet Ground Gold
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Max Panel Thicknessn/a


Report a problem
Suggest a product