Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 33 uF 50 Volt 20% 85c 6.3x11x2.5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

4,783 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 93747
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R33/50-VP-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

LED Uni-Color Red 660nm 2-Pin

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)33
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)6.3 x 11 x 2.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Capacitance (pF)33000000


    Report a problem
    Suggest a product