Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Aluminum Electrolytic Capacitor 330µF 20% 16V Radial Can

You may also like:
R330/25 R330/25
RA330/50-R RA330/50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

2,808 ship on Aug. 4
More Available – 0 days


  • Jameco Part no.: 2306343
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R330/16
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 330µF 20% 16V Radial Can

Specifications

  • Capacitance: 330 µF
  • Tolerance: 20%
  • Voltage - Rated: 16 V
  • Operating Temperature: 85°C
  • Polarization: Polar
  • Size: 0.315" Diameter x 0.45" L (8 mm x 11.5 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)330
Voltage (VDC)16
Tolerance (%)20
Size (mm)(Dia. x H x LS)8 x 11.5 x 5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product