# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.10 |
500+ | $0.08 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 330 |
Voltage Rating | 25 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 10 x 12 x 5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Leakage Current | 0.01cv or 3uA |
Height | 12 mm |
Body Diameter | 10 mm |
Capacitance | 330 µF |