# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.31 |
100+ | $0.18 |
500+ | $0.15 |
1000+ | $0.13 |
Specification | Value |
---|---|
Capacitance (uF) | 330 |
Voltage Rating | 35 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 10 x 12 x 3.5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 3.5 mm |
Height | 12 mm |
Body Diameter | 10 mm |
Capacitance | 330 µF |