4.7uF 25 Volt Radial Capacitor

You may also like:
R4.7/50 R4.7/50
Jameco Valuepro
R4.7/35 R4.7/35
Xicon
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.19 ea

469 In Stock
4,500 ship on Oct. 29


  • Jameco Part no.: 2143460
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4.7/25
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.10
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Radial Capacitor



  • Capacitance: 4.7 uF
  • Voltage: 25 V
  • Size ( D x H x L.S): 4 x 7 x 2.5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage Rating25 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)4 x 7 x 2.5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2.5 mm
    Lead Diameter0.5 mm
    Height7 mm
    Body Diameter4 mm
    Capacitance4.7 µF
    Capacitance (pF)4700000


    Report a problem
    Suggest a product