Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.7uF 50 VOLT RADIAL CAPACITOR

You may also like:
A4.7/50 A4.7/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

6,369 ship on Oct. 20
More Available – 5 weeks


  • Jameco Part no.: 31000
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4.7/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

4.7µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 4.7µF
  • Voltage rating: 50V
  • Size: 5mm x 11mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current0.01cv or 3uA
    Capacitance (pF)4700000


    Report a problem
    Suggest a product