Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

47uF 50V Radial Electrolytic Capacitor ±20& 85C

You may also like:
A47/50 A47/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.21 ea

16,574 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 31114
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1H470MEA1TD
  • Electronics Parts Locator
# of units Price
1+ $0.21
10+ $0.14
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

47µF 50V Radial Capacitor ±20% 85°C

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design
  • Packaging: Tape and reel
  • Formed leads
  • Size: 6.3 mm Dia. x 11 mm H x 2.5 mm L.S.
  • Temperature rating: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)50
Tolerance (%)20
Size (mm)(Dia. x H x LS)6 x 11 x 2.5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA
Capacitance (pF)47000000


Report a problem
Suggest a product