470uF 16 VOLT RADIAL CAPACITOR

You may also like:
R470/25 R470/25
Jameco ValuePro
R470/35 R470/35
Jameco ValuePro
LGK100M50V511 LGK100M50V511
Jameco ValuePro
RA1/25-R RA1/25-R
Jameco ValuePro
R1000B25-R R1000B25-R
Jameco ValuePro
R100/25 R100/25
Jameco ValuePro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco ValuePro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.18 ea

3,273 In Stock
More Available – 10 days


  • Jameco Part no.: 93809
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R470/16
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
10+ $0.18
100+ $0.09
500+ $0.065
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

470µF 50Volt Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)8 x 11 x 3.5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch3.5 mm
    Leakage Current0.01cv or 3uA
    Height11 mm
    Body Diameter8 mm
    Capacitance470 µF


    Report a problem
    Suggest a product