Capacitor Aluminum Electrolytic 470 uF 35 Volt 20% 10x16mm Radial

You may also like:
R470B25 R470B25
Jameco Valuepro
ELXV250ETD471MJ20 ELXV250ETD471MJ20
Nippon Chemi Con
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.49 ea

10% discount applied in cart

3,904 In Stock


  • Jameco Part no.: 606740
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470/35/105
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.22
500+ $0.18
1000+ $0.15

Request a Large Quantity Quote

470µF Aluminum Electrolytic Axial Capacitor 35V

Features

  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Temperature: -40°C to +105°C
  • Diameter: 10mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage Rating35 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 13 x 4
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Leakage Current3uA
Lifetime7000hr
Ripple Current1210mA
Minimum Operating Temperature-40°C
Lead Diameter0.6 mm
Height16 mm
Body Diameter10 mm
Capacitance470 µF


Report a problem
Suggest a product