470 uF 35 Volt Radial Electrolytic Capacitor 85C

You may also like:
R470/50-VP-R R470/50-VP-R
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.49 ea

4,282 In Stock
More Available – 14 weeks


  • Jameco Part no.: 93817
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470/35
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.12
1000+ $0.11

Request a Large Quantity Quote

470 µF 35 Volt Radial Electrolytic Capacitor

Specifications

  • Type: Electrolytic radial
  • Capacitance: 470 µF
  • Voltage: 35 VDC
  • Tolerance: 20%
  • Size (Diameter x Height): 10mm x 20mm
  • Lead spacing: 5mm
  • Max. operating temperature: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage Rating35 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 16 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Leakage Current0.01cv or 3uA
Height16 mm
Body Diameter10 mm
Capacitance470 µF


Report a problem
Suggest a product