Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 470 uF 50 Volt 20% 85c 10x20x5mm

You may also like:
R470B63 R470B63
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.59 ea

1,931 ship on Jul. 8
More Available – 13 weeks


  • Jameco Part no.: 93827
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470/50-VP-R
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.21
1000+ $0.18

Request a Large Quantity Quote

Capacitor Radial 470µF 50 Volt 20% 85c

Specifications

  • 10x20x5mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 20
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole


    Report a problem
    Suggest a product