Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Capacitor Aluminum Electrolytic 4700uF 20% 25 Volt 85C Radial

You may also like:
R4700/50 R4700/50
Jameco ValuePro
EC470035H1836-R EC470035H1836-R
Jameco ValuePro
R1/50 R1/50
Jameco ValuePro
LGK100M50V511 LGK100M50V511
Jameco ValuePro
LGK101M50V811 LGK101M50V811
Jameco ValuePro
LGK102M16V1016 LGK102M16V1016
Jameco ValuePro
R220/25 R220/25
Jameco ValuePro
R2200/25 R2200/25
Jameco ValuePro

$1.49 ea

467 In Stock
More Available – 5 weeks


  • Jameco Part no.: 93850
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R4700/25
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
500+ $0.69
2000+ $0.59

Request a Large Quantity Quote

4700µF 25 Volt Radial Electrolytic Capacitor

Specifications

  • Capacitance: 4700uF
  • Tolerance: ±20%
  • Temperature rating: 85°C
  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design
  • Size: 18 mm diameter x 26 mm tall
  • Lead spacing: 7 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4700
Voltage Rating25 VDC
Tolerance20%
Dimensions18 x 26 x 7
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Pitch7 mm
Leakage Current0.01cv or 3uA
Height26 mm
Body Diameter18 mm
Capacitance4700 µF


Report a problem
Suggest a product