4700uF 50 VOLT RADIAL CAPACITOR

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
ECE-A1HKS010. ECE-A1HKS010.
R220/25 R220/25

$1.75 ea

431 ship on Jan. 23


  • Jameco Part no.: 163301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4700/50
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.39
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

4700µF 50 Volt Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4700
    Voltage50V
    Tolerance20%
    Size25.6 x 40 x 12.7mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01CV or 3uA,
    Maximum Operating Temperature85°C
    MountingThrough Hole


    Report a problem
    Suggest a product