Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 470 uF 25 Volt 20% 105c 10x16x5mm

You may also like:
R470/35/105 R470/35/105
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Price Reduced

$0.35 ea

4,482 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 158289
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470B25
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 105°C


25 Volts @ 470 µF

Features:
  • Size: 10.32mm diameter x 17.5mm height x 4.6mm lead spacing
  • Lead diameter: 0.6mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)10 x 16 x 5
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product