Capacitor Radial 470 uF 63 Volt 20% 85c 13x20x5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.65 ea

844 ship on Jan. 22


  • Jameco Part no.: 158465
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470B63
  • HTS code: 8532220020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

470 µF Electrolytic Radial Capacitor

Features

  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage: 63V
  • Diameter: 13mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage (VDC)63
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 20 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product