# of units | Price |
---|---|
1+ | $1.25 |
10+ | $0.99 |
100+ | $0.85 |
500+ | $0.75 |
1000+ | $0.59 |
Specification | Value |
---|---|
Capacitance (uF) | 5600 |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Dimensions | 16 x 40 x 7.5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 7.5 mm |
Height | 40 mm |
Body Diameter | 16 mm |
Capacitance | 5600 µF |