Intel High Integration 16-Bit Microprocessor

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
FDC37B782 FDC37B782
Microchip Technology
ADV7176AKS ADV7176AKS
Analog Devices
GS9022A GS9022A
Gennum
6502 6502
Major Brands
Clearance

$14.95 ea

10% discount applied in cart

5 In Stock


  • Jameco Part no.: 2286767
  • Manufacturer: Intel Corporation
  • Manufacturer no.: R80188
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

Intel High Integration 16-Bit Microprocessor

Features:

  • Clock Generator
  • Programmable Memory and Peripheral Chip-Select Logic
  • 3 Programmable 16-bit Timers
  • Local Bus Controller
  • Programmable Interrupt Controller


Report a problem
Suggest a product
Specification Value
PackagePLCC-68
Maximum Speed8 MHz
Device Core8086-2
Instruction Set ArchitectureCHMOS
Maximum Clock Frequency10MHz
Data Bus Width16Bit
Family NameR80


Report a problem
Suggest a product