Panel Mount Lamp Red 12V .625" Mtg. Hole Solder Terminals with Lamp

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
843-2519 843-2519
RS Electronics
846-2841 846-2841
RS Electronics
L-917-YEL L-917-YEL
Jameco Valuepro
Clearance

$1.85 ea

10% discount applied in cart

49 In Stock


  • Jameco Part no.: 215715
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R9-71B-05-12V-RED-R
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $1.85
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Red Panel Mount Lamp

Features

  • Voltage: 12V
  • Current: 65mA
  • Bulb Diameter: 19mm
  • Height: 48mm


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
ColorRed
Input Voltage12 VDC
Hole Size0.625 in.
TerminationSolder Terminals
PackageDome
MountingPanel Mount


Report a problem
Suggest a product