Panel Mount Neon Lamp Green 120VAC 16mm Mtg. Hole Solder Terminals with Lamp

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$1.95 ea

528 ship on Aug. 21


  • Jameco Part no.: 215830
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R9-71N-05-120V-GREEN-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Green Neon Lamp

Specifications:

  • With Solder Terminals
  • Voltage: 120VAC
  • Diameter: 0.625in



    Report a problem
    Suggest a product
  • Specification Value
    TypeNeon
    ColorGreen
    Voltage120
    Mounting Hole (inch)0.625
    TerminationSolder Terminals
    MountingPanel Mount


    Report a problem
    Suggest a product