Lamp Panel Red Neon 120VAC Solder Terminals W/Bulb

You may also like:
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$1.95 ea

967 ship on Jul. 17


  • Jameco Part no.: 215803
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R9-71N-05-120V-RED-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Neon Panel Mount Lamp


Specifications:

  • Input voltage: 120VAC
  • Mounting hole dia.: 5/8" (16mm)
  • Solder terminals: 0.196" (5mm)
  • Color: Red


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeNeon
Voltage (V)120
Mounting Hole (mm)16
Mounting Hole (inch)0.625
Termination0.196" solder terminals
Mounting FeaturePanel Mount


Report a problem
Suggest a product