Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm

You may also like:
R10/50 R10/50
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.25 ea

10,831 ship on May. 28
20,000 ship on Jul. 17


  • Jameco Part no.: 330431
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RA1/25-R
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

1µF 25V 20% Radial Capacitor 85C 5x11x2mm

Specifications

  • Capacitance: 1 uF / 1,000 nF / 1,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)5 x 11 x 2
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Capacitance (pF)1000000


Report a problem
Suggest a product