Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 100 uF 16v 20% 85c 5x11x2mm

You may also like:
R100/50 R100/50
EC10035H611-R EC10035H611-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

3,032 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 330422
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RA100/16-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Capacitor Radial 100µF 16V 20% 85c

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)16
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product