Capacitor Radial 100 uF 450 Volt 20% 85C 22x42.5x10.5mm

You may also like:
LGK100M50V511 LGK100M50V511
Jameco ValuePro
RA1/25-R RA1/25-R
Jameco ValuePro
R1000B25-R R1000B25-R
Jameco ValuePro
R100/25 R100/25
Jameco ValuePro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco ValuePro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$2.95 ea

1,485 In Stock
More Available – 5 weeks


  • Jameco Part no.: 330684
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RA100/450-R
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $1.95
500+ $1.75
1000+ $1.59

Request a Large Quantity Quote

100µF Electrolytic Radial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 450V
  • Diameter: 22mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage Rating450 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)22 x 47 x 10
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch10 mm
    Height47 mm
    Body Diameter22 mm
    Capacitance100 µF


    Report a problem
    Suggest a product