Slide Potentiometer Linear Taper 10K Ohm 100mW 20% 20mm Slide Travel PC Pin

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.75 ea

221 ship on Oct. 15


  • Jameco Part no.: 2237749
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA2043F-20-10EB1-B10K
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.49
100+ $1.19
500+ $0.99

Request a Large Quantity Quote

10k Ohms PC Mount Linear Taper Slide Potentiometer

  • Travel: 20 mm
  • Resistance: 10 kOhms
  • Power rating: 100 mW (0.1 W)
  • Voltage rating: 200 V
  • Tolerance: 20 %
  • Termination: Pins
  • Taper: Linear
  • Height: 7 mm
  • Length: 35 mm
  • Width: 8 mm
  • Pitch: 25 mm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Manufacturer SeriesRA2043F
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)20
    Power Rating0.05 W
    Resistive Element MaterialCermet
    Voltage Rating200 V
    Shaft TypeSlide
    TypeSlide
    TechnologyCermet
    MountingPC Mount
    PackagingBulk
    Shaft Length0.394"
    Termination StylePCB Terminal
    Ganging Number1
    Slide Travel (mm)20


    Report a problem
    Suggest a product