Slide Potentiometer Linear Taper 5K Ohm 100mW 20% 20mm Slide Travel PC Pin

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$1.25 ea

32 In Stock


  • Jameco Part no.: 2237731
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA2043F-20-10EB1-B5K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

5k Ω PC Mount Linear Taper Slide Potentiometer

  • Travel: 20 mm
  • Resistance: 5 kOhms
  • Power rating: 100 mW (0.1 W)
  • Voltage rating: 200 V
  • Tolerance: 20 %
  • Termination: Pins
  • Taper: Linear
  • Height: 7 mm
  • Length: 35.2 mm
  • Width: 8.2 mm
  • Pitch: 25 mm

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)5000
    Power Rating0.05 W
    Tolerance20%
    Shaft StyleSlide
    Shaft Length0.394 in.
    Termination StylePCB Terminal
    TaperLinear
    Manufacturer SeriesRA2043F
    Slide Travel (mm)20
    Voltage Rating200 V
    Ganging Number1
    Resistive Element MaterialCermet
    MountingPC Mount
    Resistance5 KOhm


    Report a problem
    Suggest a product