SPST-NC General Purpose PC Mount Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$2.49 ea

10% discount applied in cart

198 ship on Jan. 26


  • Jameco Part no.: 2280791
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: RA30511051
  • HTS code: 8536490075
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $1.95
100+ $1.49

Request a Large Quantity Quote

SPST-NC General Purpose PC Mount Relay

Features

  • Contact Form: SPST-NC
  • Coil Voltage: 5VDC
  • Coil Impedance: 500Ω
  • Coil Current: 0.5A
  • Termination: PC Pins
  • 8 Pins


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NC
Coil Voltage (DC)5
Coil Resistance (ohms)500
Contact Current0.5A
Contact Voltage120VAC/100VDC
Pins8
Body Length (mm)19.24
Body Width (mm)7.23
Body Height (mm)6.43
FamilyRA


Report a problem
Suggest a product