Slide Potentiometer Linear Taper 1K Ohm 500mW 20% 60mm Slide Travel

You may also like:
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
Taiwan Alpha

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2268735
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA6020F-10-15F2-B1K
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

1kΩ 500mW Linear Slide Potentiometer

Specifications

  • Slide travel: 60 mm
  • Taper: Linear
  • Rated Voltage: 500V
  • Power: 500 mW
  • Resistance: 1kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.05 W
Tolerance20%
Shaft StyleSlide
Shaft Length0.593 in.
Termination StyleSolderable Lug
TaperLinear
Manufacturer SeriesRA6020F
Slide Travel (mm)60
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
MountingPanel Mount
Resistance1 KOhm


Report a problem
Suggest a product