Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Slide Potentiometer Audio Taper 100K Ohm 100mW 20% 60mm Slide Travel

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.95 ea

116 ship on Jun. 1


  • Jameco Part no.: 2272095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RA6043F-20-10EB1-A100K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

100 kOhm 100 mW Audio Taper Slide Potentiometer

Specifications

  • Slide travel: 60 mm
  • Taper: Audio
  • Rated Voltage: 200V
  • Power: 100 mW
  • Resistance: 100kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)100000
Power Rating0.1 W
Tolerance (%)20
Shaft TypeSlide
Shaft Length0.394"
Termination StyleSolderable Lug
TaperAudio
Manufacturer SeriesRA6043F
Slide Travel (mm)60
Voltage Rating200 V
Ganging Number1
MountingPanel Mount


Report a problem
Suggest a product