Slide Potentiometer Linear Taper 10K Ohm 200mW 20% 60mm Slide Travel

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$2.29 ea

254 ship on Oct. 15


  • Jameco Part no.: 2203961
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA6043F-20-10EB1-B10K
  • Jameco Catalog
# of units Price
1+ $2.29
10+ $1.95
100+ $1.59
500+ $1.39

Request a Large Quantity Quote

10kΩ PC Mount Slide Potentiometer

Features:

  • Slide travel: 60 mm
  • Resistance: 10kΩ
  • Tolerance: ±20%
  • Slide Life: 15,000 Cycles
  • Rated Voltage: 200V
  • Rated Wattage: 0.2W
  • Insulation resistance: 100MΩ @ 250V DC
  • Breakdown voltage: 300VAC for 1 minute
  • Linear Taper
  • No Knob required
  • Lever length: 10mm
  • Length: 75.2 mm
  • Width: 8.2 mm
  • Height: 7 mm
  • Pitch: 65 mm


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRA6043F
TaperLinear
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.05 W
Shaft TypeSlide
TypeSlide
MountingPC Mount
Shaft Length0.394"
Termination StylePCB Terminal
Ganging Number1
Slide Travel (mm)60


Report a problem
Suggest a product