# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 680 |
Voltage Rating | 25 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 8 x 16 x 3.5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 3.5 mm |
Leakage Current | 170uA |
Lifetime | 2000hr |
Ripple Current | 950mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5 mm |
Height | 16 mm |
Body Diameter | 8 mm |
Capacitance | 680 µF |