Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 400mA Unregulated Linear Wall Adapter

You may also like:
DCU120050E8601 DCU120050E8601
DV-1250 DV-1250
DPD120050-P5 DPD120050-P5
91-54909 91-54909
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
Clearance

$5.95 ea

10% discount applied in cart

1,234 ship on Oct. 21


  • Jameco Part no.: 2230301
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RAD-1200400C
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
500+ $3.75

Request a Large Quantity Quote

12VDC 400mA Unregulated Linear Wall Adapter

Features:

  • Manufacturer: Arndt
  • Model #: RAD-1200400C
  • Input Voltage: 120VAC @ 60Hz
  • Output Voltage: 12VDC @ 400mA
  • Output Connector: 2.1mm x 5.5mm F2, Center Positive
  • DC Output Cord Length: 6 Foot
  • Size: 2.9"" H x 1.9"" W x 1.6"" D
  • Case Color: Black
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.4
Maximum Output Power (W)4.8
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product